184022-1 | AMP

Socket, unequipped, 2 pole, straight, 1 row, black, 184022-1

Order No.: 36P2501
EAN: 4099889897562
MPN:
184022-1
184022-1 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5351 € *
Available in 12 Days: 1,528 pcs. - if ordered today
Total Price:
1.54 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5351 €
10 pcs.
1.4280 €
25 pcs.
1.3328 €
50 pcs.
1.2138 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 184022-1, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 2, Number of rows: 1, Operating voltage: 125 VAC, Nominal voltage architecture: 12 V, 24 V, 42 V, 48 V, 80 V, 90 V, 125 V, Body material: PBT GF, Primary product color: black, Strain relief: no, Centerline (pitch): 5 mm, Product height: 27.6 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, Operating temperature range: -40-125 °C, -40-125 °C, UL flammability rating: UL 94HB, Packaging method: package, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 2 pole
Version straight
Grid 5 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 125 V
Rated current 10 A
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin IL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes