1801326-1 | AMP

Socket, unequipped, 15 pole, straight, 2 rows, black, 1801326-1

Order No.: 35P8837
EAN: 4099889888041
MPN:
1801326-1
Series: AMP MCP
1801326-1 AMP Automotive Power Connectors Image 1
1801326-1 AMP Automotive Power Connectors Image 2
1801326-1 AMP Automotive Power Connectors Image 3
1801326-1 AMP Automotive Power Connectors Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.5926 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
1,977.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
300 pcs.
6.5926 €

Socket housing, 1801326-1, AMP

Row-to-row spacing: 5 mm, Connector & housing type: housing for female terminals, Connector system: wire-to-board, Sealable: yes, Hybrid connector: no, Number of positions: 15, Number of rows: 2, Nominal voltage architecture: 12 V, Operating voltage: 12 VDC, Cable exit angle: 180°, Body material: PBT GF, Primary product color: black, Connector code: 1, Mating tab width: 2.8 mm, Mounting feature: without, Polarized, Centerline (pitch): 0.5 mm, Height: 26 mm, Length: 58.8 mm, Width: 38 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, Operating temperature range: -40-100 °C, Circuit application: signal, Degree of protection: IPX9K, Packaging method: box, Packaging quantity: 300, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 15 pole
Version straight
Grid 0.5 mm
Number of rows 2
Type of locking Yes
Rated voltage 12 V
Additional parts unequipped
Colour black
Logistics
Property Value
Country of origin JP
Customs tariff number 85389091
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes