179096-1 | AMP

Plug, 8 pole, angled, 2 rows, white, 179096-1

Order No.: 36P1743
EAN: 4099889896848
MPN:
179096-1
Series: Multilock
179096-1 AMP Automotive Power Connectors Image 1
179096-1 AMP Automotive Power Connectors Image 2
179096-1 AMP Automotive Power Connectors Image 3
179096-1 AMP Automotive Power Connectors Image 4
179096-1 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.8322 € *
Standard delivery time from the manufacturer is: 26 Weeks
Total Price:
1,274.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
450 pcs.
2.8322 €

PCB mount header, 179096-1, AMP

Hybrid header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of positions: 8, PCB mount orientation: horizontal, Number of rows: 2, Primary product color: white, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention type: mounting hole, Centerline (pitch): 3.5 mm, Product length: 25.02 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -30-105 °C, Shielded: no, Packaging quantity: 90

Technical specifications
Filter Property Value
Contact type plug
Pin number 8 pole
Version angled
Grid 3.5 mm
Connection solder connection
Number of rows 2
contact surface tin-plated
Type of locking No
Colour white
Logistics
Property Value
Customs tariff number 85369001
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes