179093-6 | AMP
Socket, unequipped, 16 pole, straight, 2 rows, gray, 179093-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1900 € *
Available in 12 Days: 4,823 pcs. - if ordered today
Total Price:
1.19 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1900 €
10 pcs.
1.1067 €
25 pcs.
1.0353 €
50 pcs.
0.9401 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing terminals, 179093-6, AMP
Housing for female terminals, Wire-to-device, Wire-to-board, 16 Position, 3.8 mm Centerline, Gray, Signal, Multilock connector system
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 16 pole | |
| Version | straight | |
| Grid | 3.8 mm | |
| Connection | crimp connection | |
| Number of rows | 2 | |
| Type of locking | Yes | |
| Rated voltage | 12 V | |
| Additional parts | unequipped | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |