178811-1 | AMP

Plug, 26 pole, angled, 2 rows, white, 178811-1

Order No.: 36P1672
EAN: 4099889896527
MPN:
178811-1
Series: Multilock
178811-1 AMP Automotive Power Connectors Image 1
178811-1 AMP Automotive Power Connectors Image 2
178811-1 AMP Automotive Power Connectors Image 3
178811-1 AMP Automotive Power Connectors Image 4
178811-1 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.4145 € *
Standard delivery time from the manufacturer is: 24 Weeks
Total Price:
1,461.91 € *
*incl. VAT plus shipping costs
Subject to prior sale
270 pcs.
5.4145 €

Hybrid header, 178811-1, AMP

Hybrid header: yes, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 26, Number of positions: 26, PCB mount orientation: horizontal, Number of rows: 2, Nominal voltage architecture: 12 V, Primary product color: white, Mating tab width: 1 mm, 1.8 mm, Mating tab thickness: 0.64 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention type: mounting hole, Centerline (pitch): 3 mm, 3.5 mm, PCB thickness (recommended): 1.6 mm, Operating temperature (max): 100 °C, 105 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, Operating temperature range: -30-105 °C, Circuit application: signal, UL flammability rating: UL 94-HB, Packaging quantity: 10, Interface number: 917992

Technical specifications
Filter Property Value
Contact type plug
Pin number 26 pole
Version angled
Grid 3 mm
Connection solder connection
Number of rows 2
contact surface tin-plated
Type of locking Yes
Rated voltage 12 V
Colour white
Logistics
Property Value
Customs tariff number 85366930
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes