178455-1 | AMP

Plug, unequipped, 8 pole, straight, 2 rows, white, 178455-1

Order No.: 36P1427
EAN: 4099889894714
MPN:
178455-1
Series: Multilock
178455-1 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4990 € *
Standard delivery time from the manufacturer is: 24 Weeks
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4990 €
10 pcs.
2.3205 €
25 pcs.
2.1658 €
50 pcs.
1.9635 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug housing, 178455-1, AMP

Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 8, Number of rows: 2, Operating voltage: 12 VDC, Nominal voltage architecture: 12 V, Body material: PBT, Primary product color: white, Mating tab width: 1 mm, Mating alignment type: polarized, Centerline (pitch): 2.5 mm, Row-to-row spacing: 2.54 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -30-105 °C, Circuit application: signal, UL flammability rating: UL 94HB, Packaging quantity: 50, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type plug
Pin number 8 pole
Version straight
Grid 2.5 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 12 V
Additional parts unequipped
Colour white
Logistics
Property Value
Customs tariff number 85472000
Country of origin IN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes