178449-6 | AMP

Socket, unequipped, 2 pole, straight, 1 row, gray, 178449-6

Order No.: 35P9238
EAN: 4099889889215
MPN:
178449-6
Series: Econseal
178449-6 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4161 € *
Available in 12 Days: 1,800 pcs. - if ordered today
Total Price:
1,132.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
800 pcs.
1.4161 €

Socket housing, 178449-6, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: yes, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 2, Number of rows: 1, Nominal voltage architecture: 12 V, Operating voltage: 12 VDC, Cable exit angle: 180°, Body material: PBT, Primary product color: gray, Mating tab width: 1.8 mm, Mounting feature: without, Polarized, Centerline (pitch): 5 mm, Height: 24 mm, Length: 27.5 mm, Width: 22 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, Operating temperature range: -40-125 °C, -40-125 °C, Circuit application: signal, UL flammability rating: UL 94V-2, Packaging method: bag, Packaging quantity: 100, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 2 pole
Version straight
Grid 5 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 12 V
Additional parts unequipped
Colour gray
Logistics
Property Value
Customs tariff number 85472000
Country of origin IN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes