178409-6 | AMP

Socket, unequipped, 40 pole, straight, 4 rows, gray, 178409-6

Order No.: 36P1591
EAN: 4099889896053
MPN:
178409-6
Series: Multilock
178409-6 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.9476 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
5,973.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
11.9476 €

Socket housing, 178409-6, AMP

Row-to-row spacing: 2.54 mm, Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: yes, Hybrid connector: no, Number of positions: 40, Number of rows: 4, Nominal voltage architecture: 12 V, Operating voltage: 12 VDC, Cable exit angle: 180°, Body material: PBT, Primary product color: gray, Mating tab width: 1 mm, Mounting feature: without, Polarized, Centerline (pitch): 3.6 mm, Height: 26.7 mm, Length: 45.7 mm, Width: 35.6 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, Circuit application: signal, Packaging quantity: 50, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 40 pole
Version straight
Grid 3.6 mm
Connection crimp connection
Number of rows 4
Type of locking Yes
Rated voltage 12 V
Additional parts unequipped
Colour gray
Logistics
Property Value
Customs tariff number 85472000
Country of origin IN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes