177700-1 | AMP

Socket, 76 pole, straight, 2 rows, white, 177700-1

Order No.: 71P3493
EAN: 4099889446807
MPN:
177700-1
Series: Multilock
177700-1 AMP Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
37.8658 € *
Available in 5 Days: 250 pcs. - if ordered today
Total Price:
37.87 € *
Price list
Quantity
Price per unit*
1 pcs.
37.8658 €
10 pcs.
34.8313 €
25 pcs.
31.3565 €
50 pcs.
28.2149 €
*incl. VAT plus shipping costs
Subject to prior sale

Housing for female terminals, 177700-1, AMP

Housing for female terminalss, Wire-to-Device/Wire-to-Board, 76 Position, 2.5 mm/3.8 mm Centerline.

Technical specifications
Colour white
Type of locking Yes
Grid 2.5 mm
Pin number 76 pole
Version straight
Connection crimp connection
Contact type socket
Rated voltage 12 V
Number of rows 2
Logistics
Country of origin JP
Customs tariff number 85389099
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes