176121-2 | AMP

Plug, unequipped, 8 pole, straight, 2 rows, black, 176121-2

Order No.: 36P1428
EAN: 4099889894721
MPN:
176121-2
Series: Multilock
176121-2 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6545 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
523.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
800 pcs.
0.6545 €

Plug housing, 176121-2, AMP

Row-to-row spacing: 2.54 mm, Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Number of positions: 8, Number of rows: 2, Nominal voltage architecture: 12 V, Operating voltage: 12 VDC, Cable exit angle: 180°, Body material: PBT, Primary product color: black, Mating tab width: 1 mm, Mounting feature: without, Polarized, Centerline (pitch): 2.5 mm, Height: 18 mm, Length: 27 mm, Width: 1 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -30-105 °C, Circuit application: signal, UL flammability rating: UL 94-HB, Packaging method: bag/Box, Packaging quantity: 200, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type plug
Pin number 8 pole
Version straight
Grid 2.5 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 12 V
Rated current 5 A
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin TH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes