175976-2 | AMP

Plug, 28 pole, angled, 2 rows, black, 175976-2

Order No.: 36P1640
EAN: 4099889896336
MPN:
175976-2
Series: Multilock
175976-2 AMP Automotive Power Connectors Image 1
175976-2 AMP Automotive Power Connectors Image 2
175976-2 AMP Automotive Power Connectors Image 3
175976-2 AMP Automotive Power Connectors Image 4
175976-2 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5347 € *
Available in 12 Days: 952 pcs. - if ordered today
Total Price:
1,140.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
450 pcs.
2.5347 €

PCB mount header, 175976-2, AMP

Hybrid header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 28, Number of positions: 28, PCB mount orientation: horizontal, Number of rows: 2, Operating voltage: 12 VDC, Primary product color: black, Mating tab width: 1 mm, Mating tab thickness: 0.64 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention: without, Centerline (pitch): 2.5 mm, Product length: 22.5 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -30-105 °C, Shielded: no, Circuit application: signal, UL flammability rating: UL 94HB, Packaging quantity: 80, Interface number: 175966

Technical specifications
Filter Property Value
Contact type plug
Pin number 28 pole
Version angled
Grid 2.5 mm
Connection solder connection
Number of rows 2
contact surface tin-plated
Type of locking Yes
Rated voltage 12 V
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin TH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes