175785-6 | AMP

Plug, 20 pole, angled, 2 rows, gray, 175785-6

Order No.: 36P1494
EAN: 4099889895247
MPN:
175785-6
175785-6 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.6291 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
925.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
4.6291 €

PCB mount header, 175785-6, AMP

Hybrid header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 20, Number of positions: 20, PCB mount orientation: horizontal, Number of rows: 2, Operating voltage: 12 VDC, Primary product color: gray, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention: without, Centerline (pitch): 3.5 mm, 5.5 mm, Product length: 18.6 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -30-105 °C, Shielded: no, UL flammability rating: UL 94HB, Packaging type: tube

Technical specifications
Filter Property Value
Contact type plug
Pin number 20 pole
Version angled
Grid 3.5 mm
Connection solder connection
Number of rows 2
contact surface tin-plated
Type of locking Yes
Rated voltage 12 V
Colour gray
Logistics
Property Value
Customs tariff number 85366930
Country of origin TH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes