175785-1 | AMP

Plug, 20 pole, angled, 2 rows, white, 175785-1

Order No.: 36P1694
EAN: 4099889896664
MPN:
175785-1
Series: Multilock
175785-1 AMP Automotive Power Connectors Image 1
175785-1 AMP Automotive Power Connectors Image 2
175785-1 AMP Automotive Power Connectors Image 3
175785-1 AMP Automotive Power Connectors Image 4
175785-1 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5704 € *
Available in 12 Days: 11,717 pcs. - if ordered today
Total Price:
205.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
80 pcs.
2.5704 €

Hybrid header, 175785-1, AMP

Hybrid header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 20, Number of positions: 20, PCB mount orientation: horizontal, Number of rows: 2, Nominal voltage architecture: 12 V, Primary product color: white, Mating tab width: 1.8 mm, Mating tab thickness: 0.64 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention: without, Centerline (pitch): 3.5 mm, PCB thickness (recommended): 1.6 mm, Operating temperature (max): 100 °C, 105 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, Operating temperature range: -30-105 °C, Circuit application: signal, UL flammability rating: UL 94V-2, Packaging quantity: 100, Interface number: 173853

Technical specifications
Filter Property Value
Contact type plug
Pin number 20 pole
Version angled
Grid 3.5 mm
Connection solder connection
Number of rows 2
contact surface tin-plated
Type of locking Yes
Rated voltage 12 V
Rated current 14 A
Colour white
Logistics
Property Value
Customs tariff number 85366930
Country of origin TH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes