175783-2 | AMP

Plug, 6 pole, angled, 1 row, black, 175783-2

Order No.: 36P1495
EAN: 4099889895254
MPN:
175783-2
Series: Multilock
175783-2 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5113 € *
Available in 12 Days: 5,600 pcs. - if ordered today
Total Price:
1.51 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5113 €
10 pcs.
1.4042 €
25 pcs.
1.3090 €
50 pcs.
1.1900 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB mount header, 175783-2, AMP

Hybrid header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 6, PCB mount orientation: horizontal, Number of rows: 1, Operating voltage: 12 VDC, Primary product color: black, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention: without, Centerline (pitch): 3.5 mm, Product length: 12.5 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -30-105 °C, Shielded: no, UL flammability rating: UL 94HB, Packaging type: tube

Technical specifications
Filter Property Value
Contact type plug
Pin number 6 pole
Version angled
Grid 3.5 mm
Connection solder connection
Number of rows 1
contact surface tin-plated
Type of locking Yes
Rated voltage 12 V
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin TH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes