175783-1 | AMP

Plug, 6 pole, angled, 1 row, white, 175783-1

Order No.: 36P1696
EAN: 4099889896688
MPN:
175783-1
Series: Multilock
175783-1 AMP Automotive Power Connectors Image 1
175783-1 AMP Automotive Power Connectors Image 2
175783-1 AMP Automotive Power Connectors Image 3
175783-1 AMP Automotive Power Connectors Image 4
175783-1 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3086 € *
Available: 20 pcs.
Available in 12 Days: 6,909 pcs. - if ordered today
Total Price:
2.31 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3086 €
10 pcs.
2.1420 €
25 pcs.
1.9992 €
50 pcs.
1.8207 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB mount header, 175783-1, AMP

Hybrid header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 6, Number of positions: 6, PCB mount orientation: horizontal, Number of rows: 1, Operating voltage: 12 VDC, Primary product color: white, Mating tab width: 1.8 mm, Mating tab thickness: 0.64 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention type: mounting hole, Centerline (pitch): 3.5 mm, Product length: 20.42 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -30-105 °C, Shielded: no, Circuit application: signal, UL flammability rating: UL 94V-2, Packaging quantity: 50, Interface number: 174923

Technical specifications
Filter Property Value
Contact type plug
Pin number 6 pole
Version angled
Grid 3.5 mm
Connection solder connection
Number of rows 1
contact surface tin-plated
Type of locking Yes
Rated voltage 12 V
Rated current 14 A
Colour white
Logistics
Property Value
Customs tariff number 85366930
Country of origin TH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes