175652-2 | AMP

Plug, unequipped, 20 pole, straight, 2 rows, black, 175652-2

Order No.: 36P1448
EAN: 4099889894882
MPN:
175652-2
Series: Multilock
175652-2 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9151 € *
Standard delivery time from the manufacturer is: 26 Weeks
Total Price:
3.92 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9151 €
10 pcs.
3.6295 €
25 pcs.
3.3915 €
50 pcs.
3.0821 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug housing, 175652-2, AMP

Row-to-row spacing: 2.54 mm, 4.5 mm, Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Number of positions: 20, Number of rows: 2, Nominal voltage architecture: 12 V, Operating voltage: 12 VDC, Cable exit angle: 180°, Body material: PBT, Primary product color: black, Mating tab width: 1 mm, Mounting feature: without, Polarized, Centerline (pitch): 2.5 mm, Height: 19.2 mm, Length: 32.8 mm, Width: 33.7 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -30-105 °C, Circuit application: signal, UL flammability rating: UL 94-HB, Packaging method: bag, Packaging quantity: 50, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type plug
Pin number 20 pole
Version straight
Grid 2.5 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 12 V
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes