175571-6 | AMP
Plug, 26 pole, angled, 2 rows, gray, 175571-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.1527 € *
Available in 12 Days: 430 pcs. - if ordered today
PCB mount header, 175571-6, AMP
PCB mount header, Horizontal, Wire-to-board, 26 Position, 3.5 mm -3 mm Centerline, Fully shrouded, Multilock connector system
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | plug | |
| Pin number | 26 pole | |
| Version | angled | |
| Grid | 3 mm | |
| Connection | solder connection | |
| Number of rows | 2 | |
| contact surface | tin-plated | |
| Type of locking | Yes | |
| Rated voltage | 12 V | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |