175448-6 | AMP

Plug, 54 pole, angled, 2 rows, gray, 175448-6

Order No.: 36P1741
EAN: 4099889896831
MPN:
175448-6
Series: Multilock
175448-6 AMP Automotive Power Connectors Image 1
175448-6 AMP Automotive Power Connectors Image 2
175448-6 AMP Automotive Power Connectors Image 3
175448-6 AMP Automotive Power Connectors Image 4
175448-6 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.9976 € *
Available in 12 Days: 3,181 pcs. - if ordered today
Total Price:
6.00 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9976 €
10 pcs.
5.5692 €
25 pcs.
5.2003 €
50 pcs.
4.7243 €
*incl. VAT plus shipping costs
Subject to prior sale

Hybrid header, 175448-6, AMP

Hybrid header: yes, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 54, Number of positions: 54, PCB mount orientation: horizontal, Number of rows: 2, Nominal voltage architecture: 12 V, Primary product color: gray, Mating tab width: 1 mm, 1.8 mm, Mating tab thickness: 0.64 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention type: mounting hole, Centerline (pitch): 3 mm, 3.5 mm, PCB thickness (recommended): 1.6 mm, Operating temperature (max): 100 °C, 105 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, Operating temperature range: -30-105 °C, Circuit application: signal, UL flammability rating: UL 94-HB, Packaging quantity: 5, Interface number: 917992

Technical specifications
Filter Property Value
Contact type plug
Pin number 54 pole
Version angled
Grid 3 mm
Connection solder connection
Number of rows 2
contact surface gold-plated/tin-plated
Type of locking Yes
Rated voltage 12 V
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin TH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes