175110-6 | AMP

Socket, 22 pole, straight, 2 rows, gray, 175110-6

Order No.: 71P3331
MPN:
175110-6
Series: Multilock
175110-6 AMP Automotive Power Connectors Image 1
175110-6 AMP Automotive Power Connectors Image 2
175110-6 AMP Automotive Power Connectors Image 3
175110-6 AMP Automotive Power Connectors Image 4
175110-6 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.2007 € *
Available in 12 Days: 125 pcs. - if ordered today
Total Price:
210.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
4.2007 €

Housing for female terminals, 175110-6, AMP

Housing for female terminalss, Wire-to-Device/Wire-to-Board, 22 Position 3 mm/3.5 mm Centerline.

Technical specifications
Filter Property Value
Contact type socket
Pin number 22 pole
Version straight
Grid 3 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 12 V
Colour gray
Logistics
Property Value
Customs tariff number 85389099
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes