174915-6 | AMP

Plug, 76 pole, angled, 2 rows, gray, 174915-6

Order No.: 36P1733
EAN: 4099889896770
MPN:
174915-6
Series: Multilock
174915-6 AMP Automotive Power Connectors Image 1
174915-6 AMP Automotive Power Connectors Image 2
174915-6 AMP Automotive Power Connectors Image 3
174915-6 AMP Automotive Power Connectors Image 4
174915-6 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.186 € *
Standard delivery time from the manufacturer is: 37 Weeks
Total Price:
906.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
81 pcs.
11.186 €

PCB mount header, 174915-6, AMP

Hybrid header: yes, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 76, Number of positions: 76, PCB mount orientation: horizontal, Number of rows: 2, Primary product color: gray, Mating tab width: 1 mm, 1.77 mm, Mating tab thickness: 0.64 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention type: mounting hole, Centerline (pitch): 3 mm, 3.5 mm, Product length: 129.7 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -30-105 °C, Shielded: no, Circuit application: signal, Packaging quantity: 3, Interface number: 917992

Technical specifications
Filter Property Value
Contact type plug
Pin number 76 pole
Version angled
Grid 3 mm
Connection solder connection
Number of rows 2
contact surface tin-plated
Type of locking Yes
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin TH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes