1747140-1 | AMP

Socket, unequipped, 60 pole, straight, 6 rows, black, 1747140-1

Order No.: 35P8587
EAN: 4099889886429
MPN:
1747140-1
1747140-1 AMP Automotive Power Connectors Image 1
1747140-1 AMP Automotive Power Connectors Image 2
1747140-1 AMP Automotive Power Connectors Image 3
1747140-1 AMP Automotive Power Connectors Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.6267 € *
Standard delivery time from the manufacturer is: 28 Weeks
Total Price:
765.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
72 pcs.
10.6267 €

Plug housing, 1747140-1, AMP

Sealed EFI ECU 0.64/2.3II Input/Output connector, 60-positions plug housing assembly(reverse version)

Technical specifications
Filter Property Value
Contact type socket
Pin number 60 pole
Version straight
Grid 5 mm
Connection crimp connection
Number of rows 6
Type of locking Yes
Rated voltage 12 V
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes