1746979-1 | AMP

Plug, 121 pole, angled, 4 rows, black, 1746979-1

Order No.: 36P1213
EAN: 4099889894103
MPN:
1746979-1
1746979-1 AMP Automotive Power Connectors Image 1
1746979-1 AMP Automotive Power Connectors Image 2
1746979-1 AMP Automotive Power Connectors Image 3
1746979-1 AMP Automotive Power Connectors Image 4
1746979-1 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.1955 € *
Available in 12 Days: 10,334 pcs. - if ordered today
Total Price:
17.20 € *
Price list
Quantity
Price per unit*
1 pcs.
17.1955 €
5 pcs.
16.3149 €
10 pcs.
15.2558 €
25 pcs.
13.9111 €
*incl. VAT plus shipping costs
Subject to prior sale

Hybrid header, 1746979-1, AMP

Hybrid header: yes, Sealable: yes, Connector & contact terminates to: printed circuit board, Number of sections: 2, Number of positions: 121, PCB mount orientation: horizontal, Number of rows: 4, Nominal voltage architecture: 12 V, Primary product color: black, Mating tab width: 0.63 mm, 2.8 mm, Mating tab thickness: 0.63 mm, 0.8 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention type: boardlock, Centerline (pitch): 2.54 mm, 5.8 mm, PCB thickness (recommended): 1.6 mm, Operating temperature (max): 100 °C, 105 °C, 110 °C, 120 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, Operating temperature range: -40-120 °C, Circuit application: signal, UL flammability rating: none, Packaging quantity: 50

Technical specifications
Filter Property Value
Contact type plug
Pin number 121 pole
Version angled
Grid 2.54 mm
Connection solder connection
Number of rows 4
contact surface tin-plated
Type of locking Yes
Rated voltage 12 V
Colour black
Logistics
Property Value
Customs tariff number 85366910
Country of origin TH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes