1746894-5 | AMP
Socket, unequipped, 2 pole, straight, 1 row, black, 1746894-5
Order No.: 36P2864
EAN: 4099889899009
MPN:
1746894-5
Plug housing, 1746894-5, AMP
MT2 Red seal plug housing assembly, 2-positions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 2 pole | |
| Version | straight | |
| Grid | 5 mm | |
| Connection | crimp connection | |
| Number of rows | 1 | |
| Type of locking | Yes | |
| Rated voltage | 24 V | |
| Additional parts | unequipped | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |