1746863-1 | AMP

Socket, unequipped, 26 pole, straight, 3 rows, natural, 1746863-1

Order No.: 35P8614
EAN: 4099889886665
MPN:
1746863-1
1746863-1 AMP Automotive Power Connectors Image 1
1746863-1 AMP Automotive Power Connectors Image 2
1746863-1 AMP Automotive Power Connectors Image 3
1746863-1 AMP Automotive Power Connectors Image 4
1746863-1 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4161 € *
Available in 12 Days: 1,364 pcs. - if ordered today
Total Price:
1.42 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4161 €
10 pcs.
1.3209 €
25 pcs.
1.2257 €
50 pcs.
1.1186 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 1746863-1, AMP

Row-to-row spacing: 3 mm, Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: no, Hybrid connector: yes, Number of positions: 26, Number of rows: 2, 3, Nominal voltage architecture: 12 V, Operating voltage: 12 VDC, Cable exit angle: 180°, Body material: PBT, Primary product color: natural, Mating tab width: 0.64 mm, 2.3 mm, Mounting feature: without, Polarized, Centerline (pitch): 2.2 mm, 4 mm, 6.6 mm, Height: 20.9 mm, Length: 22 mm, Width: 26.8 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -30-105 °C, Circuit application: signal, UL flammability rating: UL 94-HB, Packaging method: box, Packaging quantity: 100, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 26 pole
Version straight
Grid 2.2 mm
Connection crimp connection
Number of rows 3
Type of locking Yes
Rated voltage 12 V
Additional parts unequipped
Colour natural
Logistics
Property Value
Customs tariff number 85472000
Country of origin JP
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes