174516-1 | AMP

Socket, unequipped, 26 pole, straight, 2 rows, white, 174516-1

Order No.: 36P1482
EAN: 4099889895155
MPN:
174516-1
Series: Multilock
174516-1 AMP Automotive Power Connectors Image 1
174516-1 AMP Automotive Power Connectors Image 2
174516-1 AMP Automotive Power Connectors Image 3
174516-1 AMP Automotive Power Connectors Image 4
174516-1 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3800 € *
Available in 12 Days: 1,979 pcs. - if ordered today
Total Price:
2.38 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3800 €
10 pcs.
2.2134 €
25 pcs.
2.0587 €
50 pcs.
1.8802 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 174516-1, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: no, Hybrid connector: yes, Primary locking feature: integrated in housing, Number of positions: 26, Number of rows: 2, Operating voltage: 12 VDC, Nominal voltage architecture: 12 V, Body material: PBT, Primary product color: white, Mating tab width: 1 mm, 1.8 mm, Mating alignment type: polarized, Centerline (pitch): 3 mm, 3.5 mm, Row-to-row spacing: 3 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -30-105 °C, Circuit application: signal, UL flammability rating: UL 94HB, Packaging quantity: 50, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 26 pole
Version straight
Grid 3 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 12 V
Rated current 19 A
Additional parts unequipped
Colour white
Logistics
Property Value
Customs tariff number 85472000
Country of origin TH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes