174515-1 | AMP

Socket, unequipped, 22 pole, straight, 2 rows, white, 174515-1

Order No.: 36P1481
EAN: 4099889895148
MPN:
174515-1
Series: Multilock
174515-1 AMP Automotive Power Connectors Image 1
174515-1 AMP Automotive Power Connectors Image 2
174515-1 AMP Automotive Power Connectors Image 3
174515-1 AMP Automotive Power Connectors Image 4
174515-1 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2015 € *
Available in 12 Days: 421 pcs. - if ordered today
Total Price:
550.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
250 pcs.
2.2015 €

Socket housing, 174515-1, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: no, Hybrid connector: yes, Primary locking feature: integrated in housing, Number of positions: 22, Number of rows: 2, Operating voltage: 12 VDC, Nominal voltage architecture: 12 V, Body material: PBT, Primary product color: white, Mating tab width: 1 mm, 1.8 mm, Mating alignment type: polarized, Centerline (pitch): 3 mm, 3.5 mm, Row-to-row spacing: 3 mm, 3.2 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -30-105 °C, Circuit application: signal, UL flammability rating: UL 94HB, Packaging quantity: 50, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 22 pole
Version straight
Grid 3 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 12 V
Additional parts unequipped
Colour white
Logistics
Property Value
Customs tariff number 85472000
Country of origin TH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes