174514-6 | AMP

Socket, unequipped, 16 pole, straight, 2 rows, gray, 174514-6

Order No.: 36P1603
EAN: 4099889896114
MPN:
174514-6
Series: Multilock
174514-6 AMP Automotive Power Connectors Image 1
174514-6 AMP Automotive Power Connectors Image 2
174514-6 AMP Automotive Power Connectors Image 3
174514-6 AMP Automotive Power Connectors Image 4
174514-6 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0349 € *
Available: 113 pcs.
Available in 12 Days: 787 pcs. - if ordered today
Total Price:
2.03 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0349 €
10 pcs.
1.8921 €
25 pcs.
1.7612 €
50 pcs.
1.6065 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 174514-6, AMP

Row-to-row spacing: 3 mm, 3.2 mm, Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: no, Hybrid connector: yes, Number of positions: 16, Number of rows: 2, Nominal voltage architecture: 12 V, Operating voltage: 12 VDC, Cable exit angle: 180°, Body material: PBT, Primary product color: gray, Mating tab width: 1 mm, Mounting feature: without, Polarized, Centerline (pitch): 3 mm, Height: 30.4 mm, Length: 21 mm, Width: 25.6 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -30-105 °C, Circuit application: signal, UL flammability rating: UL 94-HB, Packaging method: bag, Packaging quantity: 100, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 16 pole
Version straight
Grid 3 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 12 V
Additional parts unequipped
Colour gray
Logistics
Property Value
Customs tariff number 85472000
Country of origin TH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes