174514-1 | AMP

Socket, unequipped, 16 pole, straight, 2 rows, natural, 174514-1

Order No.: 36P1480
EAN: 4099889895131
MPN:
174514-1
Series: Multilock
174514-1 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9520 € *
Available in 12 Days: 500 pcs. - if ordered today
Total Price:
190.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
0.9520 €

Socket housing, 174514-1, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: no, Hybrid connector: yes, Primary locking feature: integrated in housing, Number of positions: 16, Number of rows: 2, Operating voltage: 12 VDC, Nominal voltage architecture: 12 V, Body material: PBT, Primary product color: natural, Mating tab width: 1 mm, 1.8 mm, Mating alignment type: polarized, Centerline (pitch): 3 mm, Row-to-row spacing: 3 mm, 3.2 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -30-105 °C, Circuit application: signal, UL flammability rating: UL 94HB, Packaging method: bag, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 16 pole
Version straight
Grid 3 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 12 V
Rated current 11 A
Additional parts unequipped
Colour natural
Logistics
Property Value
Customs tariff number 85472000
Country of origin TH
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes