1745005-1 | AMP

Socket, unequipped, 18 pole, straight, 2 rows, black, 1745005-1

Order No.: 36P1008
EAN: 4099889892420
MPN:
1745005-1
1745005-1 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3213 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
722.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
2250 pcs.
0.3213 €

Socket housing, 1745005-1, AMP

Row-to-row spacing: 3 mm, 3.2 mm, Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Number of positions: 18, Number of rows: 2, Nominal voltage architecture: 12 V, 24 V, Operating voltage: 24 VDC, Cable exit angle: 180°, Body material: PA GF, Primary product color: black, Mating tab width: 0.63 mm, Mounting feature: without, Polarized, Centerline (pitch): 2.54 mm, Height: 16 mm, Length: 26.4 mm, Width: 11.8 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, Operating temperature range: -30-125 °C, Circuit application: signal, Packaging method: box, Packaging quantity: 4500, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 18 pole
Version straight
Grid 2.54 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 24 V
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85389091
Country of origin TH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes