1745000-3 | AMP

Socket, unequipped, 8 pole, straight, 2 rows, black, 1745000-3

Order No.: 36P1139
EAN: 4099889893519
MPN:
1745000-3
Series: MQS
1745000-3 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7973 € *
Available: 202 pcs.
Available in 12 Days: 1,350 pcs. - if ordered today
Total Price:
0.80 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7973 €
10 pcs.
0.7497 €
25 pcs.
0.6902 €
50 pcs.
0.6307 €
*incl. VAT plus shipping costs
Subject to prior sale

Housing terminals, 1745000-3, AMP

Housing for female terminals, Wire-to-wire, 8 Position, 2.54 mm Centerline, Black, Signal, Cable mount (free-hang), MQS

Technical specifications
Filter Property Value
Contact type socket
Pin number 8 pole
Version straight
Grid 2.54 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 24 V
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin TH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes