174463-7 | AMP

Socket, 2 pole, straight, 1 row, yellow, 174463-7

Order No.: 71P3301
EAN: 4099889446715
MPN:
174463-7
Series: Multilock
174463-7 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2451 € *
Available in 12 Days: 6,937 pcs. - if ordered today
Total Price:
0.25 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2451 €
10 pcs.
0.2273 €
25 pcs.
0.2118 €
50 pcs.
0.1928 €
*incl. VAT plus shipping costs
Subject to prior sale

Housing for female terminals, 174463-7, AMP

Housing for female terminalss, Wire-to-Wire, 2 Position, 3.5 mm Centerline, Yellow, Signal.

Technical specifications
Filter Property Value
Contact type socket
Pin number 2 pole
Version straight
Grid 3.5 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 12 V
Colour yellow
Logistics
Property Value
Customs tariff number 85389099
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes