174463-2 | AMP
Socket, unequipped, 2 pole, straight, 1 row, black, 174463-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4998 € *
Available in 12 Days: 6,733 pcs. - if ordered today
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4998 €
10 pcs.
0.4641 €
25 pcs.
0.4403 €
50 pcs.
0.3927 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing terminals, 174463-2, AMP
Housing for female terminals, Wire-to-wire, 2 Position, 3.5 mm Centerline, Black, Signal, Multilock connector system
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 2 pole | |
| Version | straight | |
| Grid | 3.5 mm | |
| Connection | crimp connection | |
| Number of rows | 1 | |
| Type of locking | Yes | |
| Rated voltage | 12 V | |
| Rated current | 14 A | |
| Additional parts | unequipped | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |