1743218-5 | AMP

Plug, 4 pole, angled, 1 row, yellow, 1743218-5

Order No.: 36P1219
EAN: 4099889894134
MPN:
1743218-5
Series: MQS
1743218-5 AMP Automotive Power Connectors Image 1
1743218-5 AMP Automotive Power Connectors Image 2
1743218-5 AMP Automotive Power Connectors Image 3
1743218-5 AMP Automotive Power Connectors Image 4
1743218-5 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2852 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2852 €
10 pcs.
1.1900 €
25 pcs.
1.1067 €
50 pcs.
1.0115 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB mount header, 1743218-5, AMP

Hybrid header: no, Connector system: wire-to-board, Sealable: no, Number of signal positions: 4, Number of positions: 4, PCB mount orientation: horizontal, Number of rows: 1, Primary product color: Yellow, Mating tab width: 0.63 mm, Mating tab thickness: 0.63 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention type: mounting hole, Centerline (pitch): 2.54 mm, Product length: 24.2 mm, Shielded: no, Circuit application: signal, Packaging quantity: 19

Technical specifications
Filter Property Value
Contact type plug
Pin number 4 pole
Version angled
Grid 2.54 mm
Connection solder connection
Number of rows 1
contact surface tin-plated
Type of locking Yes
Colour yellow
Logistics
Property Value
Customs tariff number 85366910
Country of origin TH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes