174146-2 | AMP

Plug, 36 pole, angled, 2 rows, black, 174146-2

Order No.: 36P1667
EAN: 4099889896497
MPN:
174146-2
Series: Multilock
174146-2 AMP Automotive Power Connectors Image 1
174146-2 AMP Automotive Power Connectors Image 2
174146-2 AMP Automotive Power Connectors Image 3
174146-2 AMP Automotive Power Connectors Image 4
174146-2 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.4030 € *
Available in 12 Days: 1,095 pcs. - if ordered today
Total Price:
154.11 € *
*incl. VAT plus shipping costs
Subject to prior sale
35 pcs.
4.4030 €

PCB mount header, 174146-2, AMP

Hybrid header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 36, Number of positions: 36, PCB mount orientation: horizontal, Number of rows: 2, Operating voltage: 12 VDC, Primary product color: black, Mating tab width: 1 mm, Mating tab thickness: 0.64 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention type: mounting hole, Centerline (pitch): 2.5 mm, Product length: 21.7 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -30-105 °C, Shielded: no, Circuit application: signal, UL flammability rating: UL 94HB, Packaging quantity: 35, Interface number: 174047

Technical specifications
Filter Property Value
Contact type plug
Pin number 36 pole
Version angled
Grid 2.5 mm
Connection solder connection
Number of rows 2
contact surface tin-plated
Type of locking Yes
Rated voltage 12 V
Rated current 5 A
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin TH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes