174057-4 | AMP

Plug, unequipped, 2 pole, straight, 1 row, green, 174057-4

Order No.: 36P1449
EAN: 4099889894899
MPN:
174057-4
Series: Multilock
174057-4 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6069 € *
Available in 12 Days: 5,691 pcs. - if ordered today
Total Price:
0.61 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6069 €
10 pcs.
0.5712 €
25 pcs.
0.5355 €
50 pcs.
0.4760 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug housing, 174057-4, AMP

Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 2, Number of rows: 1, Nominal voltage architecture: 12 V, Operating voltage: 12 VDC, Cable exit angle: 180°, Body material: PBT, Primary product color: green, Mating tab width: 1 mm, Mounting feature: without, Polarized, Centerline (pitch): 2.6 mm, Height: 10.8 mm, Length: 28.3 mm, Width: 9.5 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -30-105 °C, Circuit application: signal, UL flammability rating: UL 94-HB, Packaging method: bag, Packaging quantity: 100, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type plug
Pin number 2 pole
Version straight
Grid 2.6 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 12 V
Rated current 5 A
Additional parts unequipped
Colour green
Logistics
Property Value
Customs tariff number 85472000
Country of origin TH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes