174057-2 | AMP

Plug, unequipped, 2 pole, straight, 1 row, black, 174057-2

Order No.: 36P1466
EAN: 4099889895032
MPN:
174057-2
Series: Multilock
174057-2 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4403 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
11,007.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
25000 pcs.
0.4403 €

Plug housing, 174057-2, AMP

Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 2, Number of rows: 1, Nominal voltage architecture: 12 V, Operating voltage: 12 VDC, Cable exit angle: 180°, Body material: PBT, Primary product color: black, Mating tab width: 1 mm, Mounting feature: without, Polarized, Centerline (pitch): 2.6 mm, Height: 10.8 mm, Length: 28.3 mm, Width: 9.5 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -30-105 °C, Circuit application: signal, UL flammability rating: UL 94-HB, Packaging method: bag, Packaging quantity: 100, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type plug
Pin number 2 pole
Version straight
Grid 2.6 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 12 V
Rated current 5 A
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin TH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes