174055-2 | AMP

Plug, 20 pole, angled, 2 rows, black, 174055-2

Order No.: 36P1666
EAN: 4099889896480
MPN:
174055-2
Series: Multilock
174055-2 AMP Automotive Power Connectors Image 1
174055-2 AMP Automotive Power Connectors Image 2
174055-2 AMP Automotive Power Connectors Image 3
174055-2 AMP Automotive Power Connectors Image 4
174055-2 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9389 € *
Available in 12 Days: 28,068 pcs. - if ordered today
Total Price:
3.94 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9389 €
10 pcs.
3.6533 €
25 pcs.
3.4153 €
50 pcs.
3.1059 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB mount header, 174055-2, AMP

Hybrid header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 20, Number of positions: 20, PCB mount orientation: horizontal, Number of rows: 2, Operating voltage: 12 VDC, Primary product color: black, Mating tab width: 1 mm, Mating tab thickness: 0.64 mm, Contact mating area plating material: Gold (Au), Termination method to printed circuit board: through hole-solder, PCB mount retention: without, Centerline (pitch): 2.5 mm, Product length: 21.7 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -30-105 °C, Shielded: no, Circuit application: signal, UL flammability rating: UL 94HB, Packaging quantity: 95, Interface number: 174047

Technical specifications
Filter Property Value
Contact type plug
Pin number 20 pole
Version angled
Grid 2.5 mm
Connection solder connection
Number of rows 2
contact surface gold-plated
Type of locking Yes
Rated voltage 12 V
Rated current 5 A
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin TH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes