174047-2 | AMP

Socket, unequipped, 20 pole, straight, 2 rows, black, 174047-2

Order No.: 36P1471
EAN: 4099889895070
MPN:
174047-2
Series: Multilock
174047-2 AMP Automotive Power Connectors Image 1
174047-2 AMP Automotive Power Connectors Image 2
174047-2 AMP Automotive Power Connectors Image 3
174047-2 AMP Automotive Power Connectors Image 4
174047-2 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7259 € *
Available in 12 Days: 152 pcs. - if ordered today
Total Price:
217.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
300 pcs.
0.7259 €

Socket housing, 174047-2, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 20, Number of rows: 2, Operating voltage: 12 VDC, Nominal voltage architecture: 12 V, Body material: PBT, Primary product color: black, Mating tab width: 0.64 mm, Mating alignment type: polarized, Centerline (pitch): 2.5 mm, Row-to-row spacing: 5.2 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -30-105 °C, Circuit application: signal, UL flammability rating: UL 94HB, Packaging method: bag, Serviceable: yes

Technical specifications
Filter Property Value
Contact type socket
Pin number 20 pole
Version straight
Grid 2.5 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 12 V
Rated current 5 A
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin TH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes