173864-1 | AMP

Plug, 24 pole, angled, 2 rows, white, 173864-1

Order No.: 36P1685
EAN: 4099889896572
MPN:
173864-1
Series: Multilock
173864-1 AMP Automotive Power Connectors Image 1
173864-1 AMP Automotive Power Connectors Image 2
173864-1 AMP Automotive Power Connectors Image 3
173864-1 AMP Automotive Power Connectors Image 4
173864-1 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.5339 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
680.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
150 pcs.
4.5339 €

PCB mount header, 173864-1, AMP

Hybrid header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 24, Number of positions: 24, PCB mount orientation: horizontal, Number of rows: 2, Operating voltage: 12 VDC, Primary product color: white, Mating tab width: 1.8 mm, Mating tab thickness: 0.64 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention type: mounting hole, Centerline (pitch): 3.5 mm, Product length: 24.92 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -30-105 °C, Shielded: no, Circuit application: signal, UL flammability rating: UL 94HB, Packaging quantity: 30, Interface number: 174465

Technical specifications
Filter Property Value
Contact type plug
Pin number 24 pole
Version angled
Grid 3.5 mm
Connection solder connection
Number of rows 2
contact surface tin-plated
Type of locking Yes
Rated voltage 12 V
Colour white
Logistics
Property Value
Customs tariff number 85366990
Country of origin TH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes