173862-1 | AMP

Plug, 18 pole, angled, 2 rows, white, 173862-1

Order No.: 36P1724
EAN: 4099889896749
MPN:
173862-1
Series: Multilock
173862-1 AMP Automotive Power Connectors Image 1
173862-1 AMP Automotive Power Connectors Image 2
173862-1 AMP Automotive Power Connectors Image 3
173862-1 AMP Automotive Power Connectors Image 4
173862-1 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4153 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
3.42 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4153 €
10 pcs.
3.1654 €
25 pcs.
2.9512 €
50 pcs.
2.6894 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB mount header, 173862-1, AMP

Hybrid header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 18, Number of positions: 18, PCB mount orientation: horizontal, Number of rows: 2, Operating voltage: 12 VDC, Primary product color: white, Mating tab width: 1.8 mm, Mating tab thickness: 0.64 mm, Contact mating area plating material: Gold (Au), Termination method to printed circuit board: through hole-solder, PCB mount retention type: mounting hole, Centerline (pitch): 3.5 mm, Product length: 24.92 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -30-105 °C, Shielded: no, Circuit application: signal, UL flammability rating: UL 94HB, Packaging quantity: 40, Interface number: 173853

Technical specifications
Filter Property Value
Contact type plug
Pin number 18 pole
Version angled
Grid 3.5 mm
Connection solder connection
Number of rows 2
contact surface tin-plated
Type of locking Yes
Rated voltage 12 V
Colour white
Logistics
Property Value
Customs tariff number 85366930
Country of origin TH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes