173858-6 | AMP

Plug, 12 pole, angled, 2 rows, gray, 173858-6

Order No.: 36P1693
EAN: 4099889896657
MPN:
173858-6
Series: Multilock
173858-6 AMP Automotive Power Connectors Image 1
173858-6 AMP Automotive Power Connectors Image 2
173858-6 AMP Automotive Power Connectors Image 3
173858-6 AMP Automotive Power Connectors Image 4
173858-6 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1539 € *
Available in 12 Days: 1,610 pcs. - if ordered today
Total Price:
2.15 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1539 €
10 pcs.
1.9992 €
25 pcs.
1.8683 €
50 pcs.
1.6898 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB mount header, 173858-6, AMP

Hybrid header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 12, Number of positions: 12, PCB mount orientation: horizontal, Number of rows: 2, Operating voltage: 12 VDC, Primary product color: gray, Mating tab width: 1.8 mm, Mating tab thickness: 0.64 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention: without, Centerline (pitch): 3.5 mm, Product length: 24.92 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -30-105 °C, Shielded: no, Circuit application: signal, UL flammability rating: UL 94HB, Packaging quantity: 60, Interface number: 173851

Technical specifications
Filter Property Value
Contact type plug
Pin number 12 pole
Version angled
Grid 3.5 mm
Connection solder connection
Number of rows 2
contact surface tin-plated
Type of locking Yes
Rated voltage 12 V
Rated current 15 A
Colour gray
Logistics
Property Value
Customs tariff number 85366930
Country of origin TH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes