173858-1 | AMP

Plug, 12 pole, angled, 2 rows, white, 173858-1

Order No.: 36P1722
EAN: 4099889896725
MPN:
173858-1
Series: Multilock
173858-1 AMP Automotive Power Connectors Image 1
173858-1 AMP Automotive Power Connectors Image 2
173858-1 AMP Automotive Power Connectors Image 3
173858-1 AMP Automotive Power Connectors Image 4
173858-1 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6303 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
163.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
1.6303 €

PCB mount header, 173858-1, AMP

Hybrid header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 12, Number of positions: 12, PCB mount orientation: horizontal, Number of rows: 2, Operating voltage: 12 VDC, Primary product color: white, Mating tab width: 1.8 mm, Mating tab thickness: 0.64 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention type: mounting hole, Centerline (pitch): 3.5 mm, Product length: 24.92 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -30-105 °C, Shielded: no, Circuit application: signal, UL flammability rating: UL 94HB, Packaging quantity: 50, Interface number: 173851

Technical specifications
Filter Property Value
Contact type plug
Pin number 12 pole
Version angled
Grid 3.5 mm
Connection solder connection
Number of rows 2
contact surface tin-plated
Type of locking Yes
Rated voltage 12 V
Colour white
Logistics
Property Value
Customs tariff number 85366930
Country of origin TH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes