1719183-2 | AMP
Socket, unequipped, 8 pole, straight, 1 row, natural, 1719183-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0710 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0710 €
10 pcs.
0.9996 €
25 pcs.
0.9282 €
50 pcs.
0.8449 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector housing female, 1719183-2, AMP
8 position, MQS, receptable housing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 8 pole | |
| Version | straight | |
| Grid | 2.54 mm | |
| Connection | crimp connection | |
| Number of rows | 1 | |
| Type of locking | Yes | |
| Additional parts | unequipped | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |