1718490-2 | AMP

Socket, unequipped, 9 pole, straight, 1 row, natural, 1718490-2

Order No.: 36P4267
EAN: 4099889906066
MPN:
1718490-2
1718490-2 AMP Automotive Power Connectors Image 1
1718490-2 AMP Automotive Power Connectors Image 2
1718490-2 AMP Automotive Power Connectors Image 3
1718490-2 AMP Automotive Power Connectors Image 4
1718490-2 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0353 € *
Available in 12 Days: 1,251 pcs. - if ordered today
Total Price:
1.04 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0353 €
10 pcs.
0.9520 €
25 pcs.
0.8925 €
50 pcs.
0.8092 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 1718490-2, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 9, Number of rows: 1, Operating voltage: 36 VDC, Nominal voltage architecture: 12 V, 24 V, Body material: PBT GF, Primary product color: natural, Mating tab width: 1.6 mm, Strain relief: no, Centerline (pitch): 4 mm, Product height: 4.2 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, Circuit application: signal, UL flammability rating: UL 94HB, Packaging method: box, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 9 pole
Version straight
Grid 4 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 36 V
Additional parts unequipped
Colour natural
Logistics
Property Value
Customs tariff number 85472000
Country of origin TH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes