1718489-1 | AMP
Socket, unequipped, 18 pole, straight, 2 rows, black, 1718489-1
Order No.: 36P4265
EAN: 4099889906042
MPN:
1718489-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7735 € *
Available: 4 pcs.
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7735 €
10 pcs.
0.7259 €
25 pcs.
0.6783 €
50 pcs.
0.6188 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing terminals, 1718489-1, AMP
Housing for female terminals, Wire-to-wire, Wire-to-device, Wire-to-board, 18 Position, 4 mm Centerline, Black, Signal, Hybrid
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 18 pole | |
| Version | straight | |
| Grid | 4 mm | |
| Connection | crimp connection | |
| Number of rows | 2 | |
| Type of locking | Yes | |
| Rated voltage | 36 V | |
| Additional parts | unequipped | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |