1718232-1 | AMP

Plug, unequipped, 31 pole, straight, 4 rows, black, 1718232-1

Order No.: 36P3975
EAN: 4099889904116
MPN:
1718232-1
1718232-1 AMP Automotive Power Connectors Image 1
1718232-1 AMP Automotive Power Connectors Image 2
1718232-1 AMP Automotive Power Connectors Image 3
1718232-1 AMP Automotive Power Connectors Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.1380 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
12.14 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1380 €
5 pcs.
11.5073 €
10 pcs.
10.7695 €
25 pcs.
9.8175 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug housing, 1718232-1, AMP

Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: yes, Primary locking feature: on the terminal, Number of positions: 31, Operating voltage: 24 VDC, Nominal voltage architecture: 12 V, 24 V, 42 V, 48 V, Body material: PBT GF, Primary product color: black, Mating pin diameter: 1.5 mm, 2.5 mm, Mating alignment type: polarized, Product height: 65 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, UL flammability rating: UL 94HB, Packaging method: box, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type plug
Pin number 31 pole
Version straight
Grid 9 mm
Connection crimp connection
Number of rows 4
Type of locking Yes
Rated voltage 24 V
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85389011
Country of origin TH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes