1718230-2 | AMP

Plug, unequipped, 7 pole, straight, 4 rows, black, 1718230-2

Order No.: 36P3981
EAN: 4099889904154
MPN:
1718230-2
1718230-2 AMP Automotive Power Connectors Image 1
1718230-2 AMP Automotive Power Connectors Image 2
1718230-2 AMP Automotive Power Connectors Image 3
1718230-2 AMP Automotive Power Connectors Image 4
1718230-2 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4986 € *
Available in 12 Days: 355 pcs. - if ordered today
Total Price:
3.50 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4986 €
10 pcs.
3.2487 €
25 pcs.
3.0345 €
50 pcs.
2.7608 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug housing, 1718230-2, AMP

Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: on the terminal, Blank cavity position: 7, Number of positions: 7, Nominal voltage architecture: 12 V, 24 V, 42 V, 48 V, Cable exit angle: 180°, Body material: PBT GF, Primary product color: black, Connector code: A, Mating pin diameter: 1.5 mm, Mounting feature: without, Centerline (pitch): 11.4 mm, Height: 28 mm, Length: 44 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, Degree of protection: IP69K, UL flammability rating: UL 94-HB, Packaging method: box, Packaging quantity: 450, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type plug
Pin number 7 pole
Version straight
Grid 11.4 mm
Connection crimp connection
Number of rows 4
Type of locking Yes
Rated voltage 12 V
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85389011
Country of origin TH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes