1718230-1 | AMP
Plug, unequipped, 7 pole, straight, black, 1718230-1
Order No.: 36P2378
EAN: 4099889897326
MPN:
1718230-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9750 € *
Available in 12 Days: 970 pcs. - if ordered today
Total Price:
2.98 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9750 €
10 pcs.
2.7608 €
25 pcs.
2.5823 €
50 pcs.
2.3443 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing terminals, 1718230-1, AMP
Housing for male termals, Wire-to-wire, 7 Position, 11.4 mm Centerline, Sealable, Black, Signal, Panel mount, Round connector system
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | plug | |
| Pin number | 7 pole | |
| Version | straight | |
| Grid | 11.4 mm | |
| Connection | crimp connection | |
| Type of locking | Yes | |
| Rated voltage | 48 V | |
| Rated current | 30 A | |
| Additional parts | unequipped | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |