1718156-1 | AMP

Socket, unequipped, 10 pole, 2 rows, black, 1718156-1

Order No.: 36P4269
EAN: 4099889906080
MPN:
1718156-1
1718156-1 AMP Automotive Power Connectors Image 1
1718156-1 AMP Automotive Power Connectors Image 2
1718156-1 AMP Automotive Power Connectors Image 3
1718156-1 AMP Automotive Power Connectors Image 4
1718156-1 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.6882 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
796.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
140 pcs.
5.6882 €

Socket housing, 1718156-1, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: yes, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 10, Number of rows: 2, Operating voltage: 32 VDC, Nominal voltage architecture: 12 V, 24 V, Body material: PBT GF, Primary product color: black, Mating tab width: 2.8 mm, Strain relief: add by accessory, Centerline (pitch): 5 mm, Row-to-row spacing: 3.5 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, Circuit application: signal, UL flammability rating: UL 94HB, Packaging method: box, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 10 pole
Grid 5 mm
Number of rows 2
Type of locking Yes
Rated voltage 32 V
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85389091
Country of origin TH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes