1718091-1 | AMP

Socket, unequipped, 17 pole, straight, 3 rows, black, 1718091-1

Order No.: 35P8874
EAN: 4099889888331
MPN:
1718091-1
Series: AMP MCP
1718091-1 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.2836 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
5.28 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2836 €
10 pcs.
4.7362 €
50 pcs.
4.4387 €
100 pcs.
4.1650 €
*incl. VAT plus shipping costs
Subject to prior sale

Housing terminals, 1718091-1, AMP

Housing for female terminals, Wire-to-wire, 17 Position, 5 mm Centerline, Black, Signal, Cable mount (free-hang), Hybrid

Technical specifications
Filter Property Value
Contact type socket
Pin number 17 pole
Version straight
Grid 5 mm
Connection crimp connection
Number of rows 3
Type of locking Yes
Rated voltage 12 V
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85389091
Country of origin TH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes